Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoK320QVG-V1-F
Newark Part No.82T4651
Technical Datasheet
No Longer Available
Product Information
ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoK320QVG-V1-F
Newark Part No.82T4651
Technical Datasheet
Display Size3.2"
Resolution240 x 320
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeRGB
Display Brightness150cd/m²
TouchscreenResistive Touch
Module Size55mm x 77.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout60 Way FFC
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
3.2"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
60 Way FFC
SVHC
To Be Advised
Resolution
240 x 320
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
150cd/m²
Module Size
55mm x 77.7mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate