Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoADJ 200-4
Newark Part No.76AJ3538
Product RangeADJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,943.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,943.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoADJ 200-4
Newark Part No.76AJ3538
Product RangeADJ Series
Technical Datasheet
Balance / Scale TypeAnalytical
Load Weight Max210g
Resolution (g)0.1mg
Product RangeADJ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Analytical balances with automatic internal adjustment in the case of a change in temperature or time controlled every 3h, guarantees high degree of accuracy and makes the balance independent of its location of use.
- Large glass draught shield with 3 sliding doors for easy access to the items being weighed
- Compact size, practical for small spaces
- Simple and convenient 6-key operation
- Function: counting, percentage determination, standby
- 100-265V, 50-60Hz, 2A input voltage
- EURO UK US mains adapter/adapter included
- Plastic casing material
- 1,600cm display digit height and 210000 counting resolution
Technical Specifications
Balance / Scale Type
Analytical
Resolution (g)
0.1mg
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
210g
Product Range
ADJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate