Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.750 |
Price for:Each
Minimum: 1
Multiple: 1
$115.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoEMB 2200-0
Newark Part No.34M5934
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max2.2kg
Resolution (g)1g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
2.2kg
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate