Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoEWJ 300-3
Newark Part No.76AJ4661
Product RangeEWJ Series
Technical Datasheet
4 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $1,118.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,118.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoEWJ 300-3
Newark Part No.76AJ4661
Product RangeEWJ Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max300g
Resolution (g)0.001g
Product RangeEWJ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EWJ 300-3 is a 300g high-quality precision balance with automatic internal adjustment.
- Easy to use: All primary functions have their own key on the keypad
- Automatic internal adjustment time-controlled every 2 hour
- Large backlit LCD display, digit height 16,5 mm
- Draught shield standard
- Weighing space WxDxH 134x128x80mm
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
300g
Product Range
EWJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate