Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoPNS 12000-1
Newark Part No.77AJ9014
Product RangePNS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,388.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,388.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoPNS 12000-1
Newark Part No.77AJ9014
Product RangePNS Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max12kg
Resolution (g)0.1g
Product RangePNS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PNS 12000-1 is a precision balance used in the laboratory with robust tuning fork weighing system. The adjusting program CAL for quick setting of the balance accuracy using an external test weight.
- Weighing capacity is 12000g
- High-quality tuning fork measuring system for steady weight values and continuous weighing
- Bargraph display and precise counting
- Compact size, practical for small spaces
- Large LCD display, digit height 16.5mm
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
12kg
Product Range
PNS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate