Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $141.390 |
10+ | $131.340 |
25+ | $122.730 |
50+ | $118.420 |
100+ | $114.110 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$141.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-7068-7603
Newark Part No.20AM5233
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.508mm
External Diameter - Imperial0.02"
Melting Temperature217°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.02"
Weight - Metric
453.592g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.508mm
Melting Temperature
217°C
Weight - Imperial
1lb
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate