New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Current / Clamp Test Probes
                      Print Page

                      1147B CAL DU

                      Current Probe, Calibrated w/D & U, Keysight AutoProbe Interface, Current Clamp, 15 A

                      KEYSIGHT TECHNOLOGIES 1147B CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No1147B CAL DU
                      Newark Part No.12AC6292
                      Product RangeInfiniiVision Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5,719.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,719.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No1147B CAL DU
                      Newark Part No.12AC6292
                      Product RangeInfiniiVision Series
                      Technical Datasheet

                      Data Sheet

                      Meter Side ConnectorKeysight AutoProbe Interface
                      Probe Side ConnectorCurrent Clamp
                      Current Range Max15A
                      Current Range Min-
                      For Use WithKeysight Technologies 3000-X/4000-X/5000/6000/7000 Series Oscilloscopes
                      Product RangeInfiniiVision Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 1147B CAL DU from Keysight Technologies is a DC to 50MHz wide bandwidth, 15A AC/DC active current probe with AutoProbe interface for InfiniiVision and Infiniium oscilloscopes. It is ideal for capturing transient current signals such as those found in motor controllers, switching power supplies, inverters and current amplifiers driving inductive loads. The 1147B probe is compatible with high impedance AutoProbe interface which completely configures oscilloscope for probe when used with the 3000X-, 4000 X-, 5000, 6000 300MHz - 1GHz, 7000 series scopes. The probe has maximum continuous current of 15A peak, 15A DC, 10Arms (when two probes are used with InfiniiVision scope), 30A peak, 30ADC, 24 Arms (when one probe is used with InfiniiVision 3000X, 5000/6000/7000 scope) and maximum peak non-continuous current of 30A peak (when two probes are used with InfiniiVision scope), 32A peak (when one probe is used with InfiniiVision scope).

                      • Calibrated with data and uncertainties with highly accurate current detection
                      • 7ns or less rise time and 0.1V/A output voltage rate
                      • Flat frequency response, low noise (<lt/> 2.5mArms) and low circuit insertion loss
                      • Maximum number of probes supported is 2, diameter of measurable conductors is 5mm (0.2inch)
                      • Split-core construction allows easy circuit connection, easy to degauss and offset zero calibration
                      • Maximum input voltage is 300V CAT and maximum rated power is 3VA (with rated current)
                      • Noise is equivalent to 2.5mArms or less (for 20MHz bandwidth measuring instrument)
                      • High S/N ratio, low current measurement capability, easy protect function at excessive input
                      • Demagnetizing switch to remove any residual magnetism that builds up in the magnetic core
                      • Probe power is provided by the scope, no need for an external power supply

                      Applications

                      Test & Measurement

                      Warnings

                      To avoid short circuits and accidents that could result in injury or death, use the 1147B only with power lines carrying 300V or less.

                      Notes

                      This unit is not constructed to be waterproof or dustproof, so do not use it in a very dusty environment or in one where it will get wet.

                      Technical Specifications

                      Meter Side Connector

                      Keysight AutoProbe Interface

                      Current Range Max

                      15A

                      For Use With

                      Keysight Technologies 3000-X/4000-X/5000/6000/7000 Series Oscilloscopes

                      SVHC

                      No SVHC (17-Jan-2023)

                      Probe Side Connector

                      Current Clamp

                      Current Range Min

                      -

                      Product Range

                      InfiniiVision Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.