Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16494A/002
Newark Part No.32M0360
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $769.220 |
Price for:Each
Minimum: 1
Multiple: 1
$769.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16494A/002
Newark Part No.32M0360
Technical Datasheet
Accessory TypeTriax Cable, 3m
For Use WithKeysight Fixture 16442A / 16442B & SMUs
Product Range-
SVHCLead
Product Overview
16494A/002 is a low leakage triaxial cable for use with B2980A series femto/picoammeter and electrometer/high resistance meter.
- 3m length
Technical Specifications
Accessory Type
Triax Cable, 3m
Product Range
-
For Use With
Keysight Fixture 16442A / 16442B & SMUs
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate