Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM029A
Newark Part No.47T6096
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $156.010 |
Price for:Each
Minimum: 1
Multiple: 1
$156.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1CM029A
Newark Part No.47T6096
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 3499A Switch & Control System
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
1CM029A is a rack mount flange kit 88.1mm H (2U) - two flange brackets.
- Light grey color
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
Keysight 3499A Switch & Control System
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate