| Quantity | Price |
|---|---|
| 1+ | $6,216.270 |
Product Information
Product Overview
The 33520B CAL from Keysight Technologies is a 33500B series, 30MHz, 2-channel waveform generator. This waveform generator with exclusive Trueform signal generation technology generates true point by point arbitrary waveforms with more capability, fidelity, flexibility, better signal integrity, less jitter and greater resolution than traditional DDS generators. Trueform technology (anti-aliased) uses an exclusive digital sampling technique that delivers unmatched performance at the same low price as DDS. It supports continuous, modulate, frequency sweep, burst, output gate operating modes & AM, FM, PM, FSK, BPSK, PWM, sum (carrier + modulation) modulations. It generates 1µHz to 20MHz or 30MHz sine/square/pulse, 1µHz to 200KHz ramp/triangle, 1mHz to 20MHz or 30MHz variable gaussian noise, 1mbps to 50Mbps PRBS & DC waveforms. The waveform generator features intuitive front panel user interface, variable bandwidth noise & waveform sequencing.
- Calibrated waveform generator
- Lowest harmonic distortion, faster edge times, reproduce lower voltage output signals
- Conforms to UL 61010-1, CSA C22.2 61010-1, CE and IEC 61010-1:2001
- Built-in web browser, standard deep memory, high stability time base options for better accuracy
- 10/100Base-T Ethernet (Sockets & VXI-11 protocol), USB2.0 (USB-TMC488), GPIB/IEEE-488.1, IEEE-488.2
- Full bandwidth modulation sources, highest amplitude resolution and full bandwidth pulse
- SCPI-1999, IEEE-488.2 programming language (33210A/33220A compatible), 0˚C to 55˚C temperature
- 4.3" colour TFT WQVGA (480 x 272) display with LED backlight, 2U x 1/2 rack width
- 100 to 240V, 50/60Hz (-5%, +10%) & 100 to 120V, 400Hz (±10%) voltage
- 261.1 x 103.8 x 303.2mm (with bumpers), 212.8 x 88.3 x 272.3mm (no bumpers ) dimension, 3.3Kg weight
Applications
Test & Measurement
Technical Specifications
Arbitrary, Function
33500B Series
AM, BPSK, FM, FSK, PM, PWM, Sum
EU, UK
2 Channel
30MHz
3 Years
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate