Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34307A CAL D
Newark Part No.12AC6297
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $412.830 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$412.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34307A CAL D
Newark Part No.12AC6297
Technical Datasheet
Accessory TypeThermocouple Kit
For Use WithKeysight 34970A & 34972A Data Acquisition / Switch Units
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 34307A CAL D from Keysight Technologies is a thermocouple kit with 10 J-type thermocouples. Each thermocouple is 180cm (72 inches) long. It is compatible with the Keysight 34970A data acquisition/switch unit. The 34307A can also be used with the Keysight 34401A, 34460A or 34461A, however, an external program is required to convert the voltage measurements to temperature and an ice bath or electronic reference junction must be used.
- Calibrated with data thermocouple kit
- Type J (iron-constantan) has a range (-40°C to +750°C) with higher sensitivity of about 50µV/°C
Contents
10 J-type thermocouples.
Technical Specifications
Accessory Type
Thermocouple Kit
Product Range
-
For Use With
Keysight 34970A & 34972A Data Acquisition / Switch Units
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate