New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Bench
                                                                                                  Print Page

                                                                                                  34465A/GPB CAL D

                                                                                                  Bench Digital Multimeter, Calibrated with Data, GPIB / LAN / LXI / USB, 6-1/2 Digit

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES 34465A/GPB CAL D
                                                                                                  KEYSIGHT TECHNOLOGIES 34465A/GPB CAL D
                                                                                                  KEYSIGHT TECHNOLOGIES 34465A/GPB CAL D
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No34465A/GPB CAL D
                                                                                                  Newark Part No.42AC0509
                                                                                                  Product RangeTruevolt Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3,329.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,329.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No34465A/GPB CAL D
                                                                                                  Newark Part No.42AC0509
                                                                                                  Product RangeTruevolt Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits6.5
                                                                                                  DMM ConnectivityGPIB, LAN / LXI, USB
                                                                                                  Current Measure AC Max10A
                                                                                                  Voltage Measure AC Max750V
                                                                                                  Resistance Measure Max1Gohm
                                                                                                  Product RangeTruevolt Series
                                                                                                  Current Measure DC Max10A
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                  Plug Type-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 34465A/GPB CAL D from Keysight Technologies is a 6.5 digit Truevolt digital multimeter (DMM) with GPIB interface. This DMM offers full range of measurement capabilities & price points with higher levels of accuracy, speed & resolution. It has 12 measurement functions such as DC/AC voltage, DC/AC current, 2-wire & 4-wire resistance, diode, continuity, frequency, period, temperature, capacitance. Also provides data logging mode for easier trend analysis and digitizing mode for capturing transients. The ability to measure very low current allows to making measurements on very low power devices. The safety approvals include EN 61010-1:2010 (3rd edition), ANSI/ISA-61010-1 (82.02.01) (3rd edition), ANSI/UL 61010-1 (3rd edition), CAN/CSA-C22.2 number 61010-1 (3rd edition), EN 61010-2-030:2010 (1st edition), ANSI/ISA-61010-2-030 (82.02.03) (1st edition), ANSI/UL 61010-2-030 (1st edition) & CAN/CSA-C22.2 number 61010-2-030 (1st edition).

                                                                                                  • Calibrated with data 6.5 digit Truevolt digital multimeter (DMM)
                                                                                                  • Measure with unquestioned Truevolt confidence, USB, LAN/LX core IO interfaces, BenchVue enabled
                                                                                                  • 100mV to 1000V DC voltage, 100mV to 750V AC (RMS) voltage measure, 3Hz to 300KHz frequency range
                                                                                                  • 1μA to 10A DC current measure and 100μA to 10A AC current measure range
                                                                                                  • 2-wire and 4-wire resistance measure range from 100 ohm to 1000Mohm
                                                                                                  • Graphical capabilities such as trend chart, bar chart, histogram charts offer more insights quickly
                                                                                                  • 100V/120V (127V)/ 220V (230V)/240V AC power supply (±10%, CAT II)
                                                                                                  • Basic DCV accuracy of 30ppm and maximum reading rate of 5000rdgs/s std, 50000rdgs/s opt
                                                                                                  • 4.3inch colour TFT WQVGA graphical display (480x272) with LED backlight
                                                                                                  • Operating environment temperature range from 0°C to 55°C for full accuracy

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  34465A digital multimeter, SMT grabbers and mini grabber attachments.

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  6.5

                                                                                                  Current Measure AC Max

                                                                                                  10A

                                                                                                  Resistance Measure Max

                                                                                                  1Gohm

                                                                                                  Current Measure DC Max

                                                                                                  10A

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  DMM Connectivity

                                                                                                  GPIB, LAN / LXI, USB

                                                                                                  Voltage Measure AC Max

                                                                                                  750V

                                                                                                  Product Range

                                                                                                  Truevolt Series

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.