| Quantity | Price |
|---|---|
| 1+ | $23,147.510 |
Product Information
Product Overview
The 3458A CAL D from Keysight Technologies is a multimeter with GPIB, 20Kbytes reading memory and 8ppm stability. This multimeter shatters long standing performance barriers of speed and accuracy on production test floor, R&D and calibration lab. The 3458A is simply fastest, most flexible and most accurate multimeter. In system or on the bench, the 3458A saves time and money with unprecedented test system throughput and accuracy. It features seven function measurement flexibility and low cost of ownership. It is a system multimeter with both high speed and high accuracy. The meter has bright, easy to read, vacuum fluorescent 16 character alpha-numeric display to easily read data, messages and commands. It is simple to use for bench measurements of DCV, ACV, ohms, current, frequency and period. The meter features autorange or manual ranging and numeric entry for constants and measurement parameters. It is designed in accordance with IEC 348, UL 1244, CSA, IEEE-488.1, IEEE-728 and HPML.
- Calibrated with data multimeter
- 0.1V to 1000V DC voltage (5 ranges), 10mV to 1000V (6 ranges) AC voltage range
- 10 ohm to 1Gohm (9 range) resistance, 100nA to 1A (8 ranges) DC current range
- 100µA to 1A (5 range) AC current, 1Hz to 10MHz frequency, 100ns to 1sec period
- 100,000 readings/sec at 4.5 digits (16bit) maximum speed, immediate access to eight common commands
- Access speed and accuracy through a powerful, convenient front panel
- Simple access to complete command menu by shifted keys, 100/120V, 220/240V (±10%) input
- Gold plated tellurium copper for minimum thermal EMF, 2-wire or 4-wire ohms measurements
- Current measurement terminals, volts/ohms/ratio terminal, faster testing, high resolution digitizing
- 0 to 55°C operating temperature, 88.9 x 425.5 x 502.9mm (H x W x D) dimension, 12Kg net weight
Applications
Test & Measurement
Contents
3458A multimeter, 34137A test lead set, calibration certificate.
Technical Specifications
8.5
1A
1Gohm
1A
3 Years
-
GPIB
1kV
-
1kV
AC/DC Current, AC/DC Voltage, Frequency, Resistance
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate