Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34903A CAL
Newark Part No.12AC6308
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,206.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,206.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34903A CAL
Newark Part No.12AC6308
Technical Datasheet
Accessory TypeActuator / Switch
For Use WithKeysight 34970A & 34972A Data Acquisition / Switch Units
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 34903A CAL from Keysight Technologies is a 20 channel actuator/general purpose switch module for 34970A/34972A data acquisition/switch units. It has 20 independent single-pole, double-throw (SPDT) relays and is used to cycle power to products under test, control indicator and status lights and to actuate external power relays and solenoids. Combine it with matrix and multiplexer modules to build custom switch systems. Its 300V, 1A contacts can handle up to 50W, enough for many power line switching applications.
- Calibrated actuator/general purpose switch module
- SPDT (form C) latching relay, 120ch/sec speed
- 300V maximum voltage, 1A maximum current, 10MHz bandwidth
- Less than 3µV thermal offset, 50W power rating
- Less than 0.2ohm initial closed channel, greater than 10Gohm isolation (ch to ch, ch to earth)
- 120/s open/closed speed
- Operating temperature range from 0°C to 55°C
Contents
34903A actuator module, Certificate of calibration.
Technical Specifications
Accessory Type
Actuator / Switch
Product Range
-
For Use With
Keysight 34970A & 34972A Data Acquisition / Switch Units
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate