Quantity | Price |
---|---|
1+ | $1,501.120 |
Product Information
Product Overview
The 34908A CAL DU from Keysight Technologies is a 40 channel single ended multiplexer module for 34970A/34972A data acquisition/switch units. This 34908A module for the 34970A/34972A data acquisition/switch unit for the greatest density in common low applications such as battery test, component characterization and benchtop testing. Each module switches 40 one-wire inputs. All two-wire internal measurements except current are supported. The module low connection is isolated from earth and can float up to 300V. DMM connections are accessible only through the 34908A low frequency multiplexer. The 34908A does not allow multiple channel closures at any time.
- Calibrated with data and uncertainties single ended multiplexer module
- 40 channel single ended, 1-wire armature (common low) multiplexer
- 60ch/s scanning, built-in thermocouple reference junction
- 300V maximum voltage, 1A maximum current, 10MHz bandwidth
- Less than 3µV thermal offset, 50W power rating
- Four-wire measurements
- 70/s open/close speed
- Less than 1ohm initial closed channel, greater than 10Gohm isolation (ch to ch, ch to earth)
- Operating temperature range from 0°C to 55°C
Contents
34908A single ended multiplexer module, Certificate of calibration.
Technical Specifications
Single-Ended Multiplexer
-
Keysight 34970A & 34972A Data Acquisition / Switch Units
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate