New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Frequency Counters
                                                                                                  Print Page

                                                                                                  53220A CAL D

                                                                                                  Frequency Counter, Calibrated w/Data, 350 MHz, 10Hz to 350MHz,12 Digits, 14 mVrms

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES 53220A CAL D
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No53220A CAL D
                                                                                                  Newark Part No.12AC8308
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5,837.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,837.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No53220A CAL D
                                                                                                  Newark Part No.12AC8308
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bandwidth350MHz
                                                                                                  Counter Measuring FunctionsFrequency
                                                                                                  Test Frequency Range10Hz to 350MHz
                                                                                                  No. of Digits / Alpha12
                                                                                                  Sensitivity14mVrms
                                                                                                  External Height103.8mm
                                                                                                  External Width261.1mm
                                                                                                  External Depth303.2mm
                                                                                                  Product Range-
                                                                                                  Plug TypeEU, UK
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The 53220A CAL D from Keysight Technologies is a 53200A series 350MHz, 12digits/s, 100ps universal frequency counter/timer. Frequency counters are depended on in R&D and in manufacturing for the fastest, most accurate frequency and time interval measurements. The 53220 universal frequency counter/timer expands on this expectation to provide with the most information, connectivity and new measurement capabilities while building on the speed and accuracy user have depended on with Keysight Technologies time and frequency measurement expertise. The unit features built-in math analysis and colour, graphical display (trend and histogram) and continuous gap-free measurements. It offers new built-in analysis and graphing capabilities to maximize the insight and information receive. The universal frequency counter/timer complies with European low voltage directive and carries the CE-marking. It conforms to UL 61010-1, CSA C22.2 61010-1, IEC 61010-1:2001, CAT I.

                                                                                                  • Calibrated with data universal frequency counter/timer
                                                                                                  • Maximum display resolution is 15digits, reciprocal and resolution enhanced measurement technique
                                                                                                  • Continuous wave (CW) signal type, 100ps single shot time resolution, 1M reading memory
                                                                                                  • Datalog trend plot, cumulative histogram, built-in math analysis and statistics, USB flash storage
                                                                                                  • 350MHz baseband frequency, 6 or 15GHz optional microwave channels
                                                                                                  • Up to 75,000 and 90,000 readings/sec (frequency and time interval)
                                                                                                  • 10/ 100/1000 LAN (LAN sockets and VXI-11 protocol), USB 2.0, GPIB LXI class C compatible interfaces
                                                                                                  • 4.3inch colour TFT WQVGA (480 x 272), LED backlight, 3.9Kg weight, 0 to 55°C temperature
                                                                                                  • 261.1 x 103.8 x 303.2mm bench, 212.8 x 88.3 x 272.3mm rack mount dimension (2U x 1/2 width)
                                                                                                  • 100V to 240V (±10%), 50 to 60Hz (±5%), 100V to 127V, 400Hz (±10%) line power voltage

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  53220A universal frequency counter/timer, Certificate of calibration and 3-year standard warranty, IEC power cord, USB cable, CD (Programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide), Keysight IO library CD.

                                                                                                  Technical Specifications

                                                                                                  Bandwidth

                                                                                                  350MHz

                                                                                                  Test Frequency Range

                                                                                                  10Hz to 350MHz

                                                                                                  Sensitivity

                                                                                                  14mVrms

                                                                                                  External Width

                                                                                                  261.1mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Counter Measuring Functions

                                                                                                  Frequency

                                                                                                  No. of Digits / Alpha

                                                                                                  12

                                                                                                  External Height

                                                                                                  103.8mm

                                                                                                  External Depth

                                                                                                  303.2mm

                                                                                                  Plug Type

                                                                                                  EU, UK

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.