| Quantity | Price |
|---|---|
| 1+ | $17,796.350 |
Product Information
Product Overview
85091D RF electronic calibration (ECal) module makes the calibration of vector network analyzers fast, easy, and accurate. ECal is a precision, single-connection calibration technique for your vector network analyzer. Performing a full two-port calibration takes less than half the time and a number of connections using ECal versus mechanical calibration kits. Furthermore, the accuracy of the calibration is comparable between electronic and mechanical methods. Traditional mechanical calibrations require intensive operator interaction, which is prone to errors. With ECal, the operator simply connects the ECal module to the network analyzer and the software controls the rest.
- 300KHz to 9GHz frequency range
- Fast full two-port calibration with a single connection
- Simple non-insertable device calibration
- NIST traceable accurate calibrations
- Reduced connector wear
- USB interface for direct control with ENA, PXIe and compact series of network analyzers
- Reliable solid-state switching
- 7mm connector
Technical Specifications
Frequency
115.7mm
-
20°C
8509xD Series
120.6mm
35.5mm
2.8kg
26°C
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate