Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8764A/024
Newark Part No.38AJ3091
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,789.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,789.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8764A/024
Newark Part No.38AJ3091
Technical Datasheet
For Use WithKeysight 8764A Coaxial Switch
Product Range-
SVHCLead
Product Overview
8764A offers excellent electrical and mechanical performance with the broadband operation, high isolation, low SWR, long life, and exceptional repeatability.
- Frequency range DC to 4GHz
- Unterminated multiport coaxial switch with five RF ports
- Insertion loss: < 0.20dB to 2GHz, < 0.25dB to 4GHz
- SWR (through line): < 1.1 to 2GHz, < 1.2 to 4GHz
- Isolation: > 100dB to 4GHz
- Long life > 1 million cycles
- High repeatability: < 0.03dB typical
- Current interrupts and position indication capability
- 24V solenoids (without TTL logic)
Technical Specifications
For Use With
Keysight 8764A Coaxial Switch
SVHC
Lead
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate