New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Software & Upgrades
                      4. Test Equipment Software
                      Print Page

                      BV9210B/R-X4H-001-L

                      Test Software, Advanced Battery Test and Emulation Software, Node Locked, Download, Windows 10

                      KEYSIGHT TECHNOLOGIES BV9210B/R-X4H-001-L
                      KEYSIGHT TECHNOLOGIES BV9210B/R-X4H-001-L
                      KEYSIGHT TECHNOLOGIES BV9210B/R-X4H-001-L
                      KEYSIGHT TECHNOLOGIES BV9210B/R-X4H-001-L
                      KEYSIGHT TECHNOLOGIES BV9210B/R-X4H-001-L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoBV9210B/R-X4H-001-L
                      Newark Part No.30AK8090
                      Product RangePathWave BenchVue Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$4,116.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,116.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoBV9210B/R-X4H-001-L
                      Newark Part No.30AK8090
                      Product RangePathWave BenchVue Series
                      Technical Datasheet

                      Data Sheet

                      Software TypeAdvanced Battery Test and Emulation Software
                      Software Edition-
                      License TypeNode Locked
                      Media TypeDownload
                      Software Language-
                      Supported OSWindows 10
                      For Use WithN6705C/B Power Analyzer, N6700C/1C/2C Modular Power System, N7900 Power Supply, RP7900 Power System
                      Product RangePathWave BenchVue Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      BV9210B/R-X4H-001-L is a BV9210B PathWave BenchVue advanced battery test and emulation software with R-X4H-001-L 12-months, node-locked license KeysightCare software support subscription. BV9210B provides a test environment for you to easily run battery tests, generate battery models and perform battery emulation using one or more Keysight two-quadrant power supplies. The emulation function allows you to quickly output the desired battery operation conditions. It allows you to cover various test scenarios without having to wait for a real battery to go through discharging or charging conditions. Integrating the BV9210B software with Keysight’s advanced two-quadrant product families, covers a broad range of low to high power level applications, across various industries from consumer electronics, medical devices, e-mobility, residential energy storage and automotive.

                      • Tests and emulates batteries up to 200kW and up to 2000V
                      • Supports four modes of operation: emulation, profiler, discharge/charge, and cycler
                      • Creates custom battery models, import battery models, exports combine measurement data
                      • Emulate battery characteristics at various temperature
                      • Controls up to four instruments at a time
                      • Includes API functions to facilitate integration into your programming environment
                      • Simultaneously measures voltage and current with its built-in digitizer
                      • Accurately captures voltage, current, capacity from seconds up to days
                      • Creates custom dynamic loading characteristics for discharging
                      • Provides a graphical view of the battery model, provides customizable battery protection parameters

                      Contents

                      1 x BV9210B PathWave BenchVue advanced battery test and emulation - 4 instrument connection, 1 x License certificate delivery - email only, 1 x R-X4H-001-L 12-months, node-locked license, KeysightCare software support subscription.

                      Technical Specifications

                      Software Type

                      Advanced Battery Test and Emulation Software

                      License Type

                      Node Locked

                      Software Language

                      -

                      For Use With

                      N6705C/B Power Analyzer, N6700C/1C/2C Modular Power System, N7900 Power Supply, RP7900 Power System

                      SVHC

                      No SVHC (17-Jan-2023)

                      Software Edition

                      -

                      Media Type

                      Download

                      Supported OS

                      Windows 10

                      Product Range

                      PathWave BenchVue Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3D991
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.