Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQ973MB
Newark Part No.18AM7873
Product RangeDAQ970 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,783.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7,783.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDAQ973MB
Newark Part No.18AM7873
Product RangeDAQ970 Series
Technical Datasheet
Kit ContentsDAQ973A DAQ System, 3 x DAQM901A Modules
Product RangeDAQ970 Series
SVHCTo Be Advised
Product Overview
DAQ973MB is a 3-slot data acquisition mainframe with GPIB and three 20-channel multiplexer modules. The DAQ973MB better multiplexer bundle offer includes a DAQ973A three-slot data acquisition mainframe and three 20-channel DAQM901A multiplexer modules. It features built-in signal conditioning to measure thermocouples, RTDs and thermistors, AC / DC volts and current; resistance, frequency/period, diode test, and capacitance.
- 3-slot mainframe with USB, LAN, and GPIB
- 6.5-digit (22-bit) internal DMM, 80 channels/s scanning
- 60 channels of multiplexer switches
- 6 channels of dedicated current measurements
- 2- and 4-wire scanning, 300V switching
- Built-in thermocouple reference junction
Contents
DAQ973A three-slot data acquisition mainframe and three 20-channel DAQM901A multiplexer modules.
Technical Specifications
Kit Contents
DAQ973A DAQ System, 3 x DAQM901A Modules
SVHC
To Be Advised
Product Range
DAQ970 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
