
| Quantity | Price |
|---|---|
| 1+ | $4,377.080 |
Product Information
Product Overview
DP0031A is a 200MHz, 750V differential probe. It is a high-voltage, differential active probes provide superior general-purpose differential signal measurements required for high-speed power measurements such as measuring characteristics of switching power devices, DC-DC converters or class D amplifiers, vehicle bus measurements, and high-speed digital system designs. As designs become more complex and the need for floating measurements grows, this differential probe enables floating measurements between any two points on a board and can also function as single-ended probes with one terminal connected to ground.
- 250/25:1 attenuation (high/low)
- AutoProbe1 interface
- 300Vrms CAT III, 600Vrms CAT II absolute maximum rated input voltage
- ±750V max differential measurement range (DC + AC peak)
- 5Mohm // 2pF differential input resistance
- Less than 100uV/°C offset drift, 1Mohm output drive
- Operating ambient temperature range from 0 to 55°C
- 1.5m cable length
Contents
Differential active probe, DP0040-68702 extension lead set, 1m, DP0040-68703 jaws test clip set, DP0040-68704 hook test clip set, DP0040-68705 alligator test clip set 3000V, DP0040-68706 alligator test clip set 7000V, Hard plastic carrying case.
Technical Specifications
Differential Active
750V
Keysight InfiniiVision HD3, 3000G, 4000, 6000 X, Infiniium EXR, MXR, UXR-Series Oscilloscopes
To Be Advised
200MHz
25:1, 250:1
DP003xA Series
Technical Docs (1)
Alternatives for DP0031A
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
