New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  DSOS404A

                                                                                                  Digital Oscilloscope, Infiniium S-Series, 4 Analogue, 4 GHz, 20 GSPS, 200 Mpts, 107.5 ps

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES DSOS404A
                                                                                                  KEYSIGHT TECHNOLOGIES DSOS404A
                                                                                                  KEYSIGHT TECHNOLOGIES DSOS404A
                                                                                                  KEYSIGHT TECHNOLOGIES DSOS404A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoDSOS404A
                                                                                                  Newark Part No.38AH5586
                                                                                                  Product RangeInfiniium S-Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$102,632.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $102,632.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoDSOS404A
                                                                                                  Newark Part No.38AH5586
                                                                                                  Product RangeInfiniium S-Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeInfiniium S-Series
                                                                                                  Scope Channels4 Analogue
                                                                                                  Bandwidth4GHz
                                                                                                  Sampling Rate20GSPS
                                                                                                  Display Memory Depth200 Mpts
                                                                                                  Calculated Rise Time107.5ps
                                                                                                  Scope Display TypeXGA Touch Screen LCD Color
                                                                                                  Kit ContentsDSO, Passive Probes, Power Cord, Front Panel Cover, 8GHz BNC Cal Cable, Keyboard, Mouse, User Guide
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  • Infiniium S-Series digital signal oscilloscope (DSO) with 4GHz bandwidth
                                                                                                  • 4 analogue channels, 10bit ADC
                                                                                                  • Superior signal integrity with an average system ENOB of 7.2bits at full bandwidth
                                                                                                  • Achieves up to 16bits of vertical resolution with advanced system architecture
                                                                                                  • Powerful, flexible Infiniium user interface
                                                                                                  • 15” capacitive touch screen with multi-touch, easygrab handle and re-sizing touch fields
                                                                                                  • 240GB removable SSD
                                                                                                  • 6 USB port and Ethernet 10/100/1000bT ports for LAN connectivity
                                                                                                  • 3GHz quad-core Intel i5 processor with 8GB of RAM
                                                                                                  • DisplayPort and VGA out for simultaneous display support

                                                                                                  Contents

                                                                                                  Oscilloscope, Four N2873A 500MHz passive probes, Probe accessory pouch, Localized power cord, Front panel cover, 8GHz BNC calibration cable, Keyboard, Mouse, User guide, Programmer’s guide.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Infiniium S-Series

                                                                                                  Bandwidth

                                                                                                  4GHz

                                                                                                  Display Memory Depth

                                                                                                  200 Mpts

                                                                                                  Scope Display Type

                                                                                                  XGA Touch Screen LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Scope Channels

                                                                                                  4 Analogue

                                                                                                  Sampling Rate

                                                                                                  20GSPS

                                                                                                  Calculated Rise Time

                                                                                                  107.5ps

                                                                                                  Kit Contents

                                                                                                  DSO, Passive Probes, Power Cord, Front Panel Cover, 8GHz BNC Cal Cable, Keyboard, Mouse, User Guide

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.