| Quantity | Price |
|---|---|
| 1+ | $5,324.760 |
Product Information
Product Overview
The DSOX2014A CAL DU from Keysight Technologies is an InfiniiVision 2000 X-series digital signal oscilloscope (DSO) with 100MHz bandwidth and 4 analogue channels. The series has 5 instruments in 1 which include oscilloscope, logic timing analyzer, WaveGen built-in function generator (optional), serial protocol triggering and decode (optional) and digital voltmeter. With Keysight designed MegaZoom IV custom ASIC technology, the InfiniiVision 2000 X-series delivers up to 50,000 waveforms per second and it combines capabilities of an oscilloscope, logic analyzer and WaveGen built-in function generator in a compact form factor at an affordable price. In addition, the 2000 X-series offers 23 automated measurements such as voltage, time and frequency as well as five waveform math functions including add, subtract, multiply, divide and FFT. It has AM, FM, FSK modulations & CAN, LIN, I²C, SPI, RS232/422/485/UART interfaces.
- Calibrated with data and uncertainties DSO with calculated rise time (10 to 90%) of ≤ 3.5ns
- 8.5inch WVGA display offers 50% more viewing area with 3.5 times resolution (WVGA 800 x 480)
- Fastest update rate, integrated 3 digit voltmeter (DVM) and 5 digit frequency counter
- Industry’s first WaveGen built-in 20MHz function generator with a modulation capability
- Hardware based serial protocol decode and triggering, segmented memory, mask/limit testing
- Maximum sample rate of 2GSa/s half channel interleaved, 1GSa/s per channel
- Maximum memory depth of 100Kpts per channel (standard), Up to 250 segments can be captured
- 100V to 120V (50/60/400Hz), 100V to 240V (50/60Hz, ±10%) auto ranging power supply
- 0 to +55°C operating temperature, UL61010-1 2nd edition, CAN/CSA22.2 no. 61010-1-04 approved
- Dimension is 381mm x 204mm x 142mm and weight is 3.9Kg
Applications
Test & Measurement
Contents
DSOX2014A oscilloscope, Standard 5-year warranty, Standard SEC mode (secure environment), Standard probe (N2862B 150MHz 10:1 passive probe), Interface and built-in help language support, Certificate of calibration, Documentation CD, Localized power cord.
Technical Specifications
InfiniiVision 2000 X-Series
100MHz
100 kpts
WVGA LCD Color
3 Years
No SVHC (17-Jan-2023)
4 Channel
2GSPS
3.5ns
One 150MHz N2862B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD
EU, UK
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate