| Quantity | Price |
|---|---|
| 1+ | $19,146.780 |
Product Information
Product Overview
The DSOX3034A CAL D from Keysight Technologies is an InfiniiVision 3000 X-series digital signal oscilloscope with 350MHz bandwidth and 4 analogue channels. The 3000 X-series is an industry’s first 5 instruments in 1 integration which includes oscilloscope, optional integrated 16 digital channels, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter and serial protocol analyzer. It has best signal visibility with large 8.5inch WVGA (800 x 480) display. The oscilloscope features up to 4Mpts (2Mpts standard) of memory with MegaZoom IV technology that is always enabled and responsive, providing the industry’s fastest update rate at up to 1 million wfms/s. In addition, it also features 35 automated measurements, 10 parametric triggers, serial protocol triggers as well as waveform math functions including FFT. It has built-in USB host (one front, one back), USB device ports make PC connectivity easy and optional LAN, GPIB interface.
- Calibrated with data digital signal oscilloscope
- Rise time is less than or equal to 1ns, input impedance is 1Mohm ±1% (14pF), 50 ohm ±1.5%
- Maximum sample rate is 4GSa/s half channel, 2GSa/s all channel
- Optional segmented memory, hardware based mask/limit testing
- I2S/SPI, RS232/422/485, UART, CAN/LIN, FlexRay, I2S, MIL-STD1553, ARINC429 serial protocol
- 5 digit frequency counter, 3 digit voltmeter, serial trigger and analysis
- Quickly pan and zoom for analysis with MegaZoom IV’s instant response and optimum resolution
- 100V to 120V (50/60/400Hz), 100V to 240V(50/60Hz) ±10% auto ranging supply, 100W power consumption
- UL61010-1 2nd edition, CAN/CSA22.2 No. 61010-1-04 safety standard
- Temperature range from 0°C to +55°C, dimension is 381mm x 204mm x 142mm(W x H x D) & weight is 3.9Kg
Applications
Test & Measurement
Contents
DSOX3034 digital signal oscilloscope, Standard SEC mode (Secure Environment), Certificate of calibration, Standard probe (N2890A passive probe 500MHz, 10:1 attenuation 1 per channel), Interface and built-in help language support, Localized power cord.
Technical Specifications
InfiniiVision 3000 X-Series
350MHz
2 Mpts
WVGA LCD Color
3 Years
No SVHC (17-Jan-2023)
4 Channel
4GSPS
1ns
One 500MHz N2890A Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD
EU, UK
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate