Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX4024A CAL D
Newark Part No.42AC0403
Product RangeInfiniiVision 4000 X-Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $12,550.310 | 
Price for:Each
Minimum: 1
Multiple: 1
$12,550.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDSOX4024A CAL D
Newark Part No.42AC0403
Product RangeInfiniiVision 4000 X-Series
Technical Datasheet
Product RangeInfiniiVision 4000 X-Series
Scope Channels4 Channel
Bandwidth200MHz
Sampling Rate5GSPS
Display Memory Depth4 Mpts
Calculated Rise Time1.75ns
Scope Display TypeSVGA Touch Screen LCD Color
Kit ContentsOne 700MHz N2894A Passive Probe Per Channel (10:1), Front Panel Cover, Certificate of Calibration
Manufacturer Warranty3 Years
Plug Type-
SVHCLead
Technical Specifications
Product Range
InfiniiVision 4000 X-Series
Bandwidth
200MHz
Display Memory Depth
4 Mpts
Scope Display Type
SVGA Touch Screen LCD Color
Manufacturer Warranty
3 Years
SVHC
Lead
Scope Channels
4 Channel
Sampling Rate
5GSPS
Calculated Rise Time
1.75ns
Kit Contents
One 700MHz N2894A Passive Probe Per Channel (10:1), Front Panel Cover, Certificate of Calibration
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate