New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DSOX4024A CAL DU

                      Digital Oscilloscope, Calibrated w/D & U, InfiniiVision 4000 X-Series, 4 Channel, 200 MHz, 5 GSPS

                      KEYSIGHT TECHNOLOGIES DSOX4024A CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX4024A CAL DU
                      Newark Part No.42AC0404
                      Product RangeInfiniiVision 4000 X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX4024A CAL DU
                      Newark Part No.42AC0404
                      Product RangeInfiniiVision 4000 X-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 4000 X-Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate5GSPS
                      Display Memory Depth4 Mpts
                      Calculated Rise Time1.75ns
                      Scope Display TypeSVGA Touch Screen LCD Color
                      Kit ContentsOne 700MHz N2894A Passive Probe Per Channel (10:1), Front Panel Cover, Certificate of Calibration
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCLead

                      Technical Specifications

                      Product Range

                      InfiniiVision 4000 X-Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      4 Mpts

                      Scope Display Type

                      SVGA Touch Screen LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      1.75ns

                      Kit Contents

                      One 700MHz N2894A Passive Probe Per Channel (10:1), Front Panel Cover, Certificate of Calibration

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.