New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies
                                                                                                  Print Page

                                                                                                  E3630A CAL D

                                                                                                  Bench Power Supply, Calibrated w/Data, Fixed, 3 Output, -20 V, 20 V, 500 mA, 2.5 A

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES E3630A CAL D
                                                                                                  KEYSIGHT TECHNOLOGIES E3630A CAL D
                                                                                                  KEYSIGHT TECHNOLOGIES E3630A CAL D
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoE3630A CAL D
                                                                                                  Newark Part No.12AC5773
                                                                                                  Product RangeE363xA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,903.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,903.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoE3630A CAL D
                                                                                                  Newark Part No.12AC5773
                                                                                                  Product RangeE363xA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Output TypeFixed
                                                                                                  No. of Outputs3 Output
                                                                                                  Output Voltage Min-20V
                                                                                                  Output Voltage Max20V
                                                                                                  Output Current Min500mA
                                                                                                  Output Current Max2.5A
                                                                                                  Power Rating35W
                                                                                                  Supply Voltage Min103.5VAC
                                                                                                  Supply Voltage Max253VAC
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangeE363xA Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The E3630A CAL D from Keysight Technologies is a 35W triple-output non-programmable DC power supply with auto-tracking feature. The power supply provides three DC outputs of 0V to 6V with a maximum current of 1A to 2.5A and 0V to 20V and 0 to %20V with a maximum current of 0.5A. An auto-tracking feature lets you use one voltage control to adjust the +20V and %20V outputs simultaneously. The outputs track each other to within 1%, making it easy to adjust the power supply for circuits requiring balanced voltages. It feature a tight 0.01% line and load regulation and a low normal mode noise specification of less than 0.35mV to ensure clean power for precision circuitry. With a common mode current specification of less than 1μA, the multiple-output power supply minimizes the power line current injection. It also feature separate digital panel meters so user can monitor the voltage and current simultaneously. It also protects your DUT against overload and short-circuit damage.

                                                                                                  • Calibrated with data non-programmable DC power supply
                                                                                                  • Tracking, CV, CL (±20V) CV, CF (+6V)
                                                                                                  • Ripple and noise (20Hz to 20MHz) at normal mode voltage RMS is 350µV and peak to peak is 1.5mV
                                                                                                  • Transient response time is 50μsec
                                                                                                  • Meter accuracy is ±0.5% + 2 counts at 25°C ± 5°C
                                                                                                  • Isolation voltage is 240VDC
                                                                                                  • Meter resolution voltage is 10mV and current is 10mA
                                                                                                  • AC input is 115VAC
                                                                                                  • Size is 88.1mm H x 212.3mm W x 318.4mm D and weight is 3.8Kg
                                                                                                  • Certified to CSA 22.2 no. 231, conforms to IEC 1010-1

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  E3630A triple-output power supply, Product reference CD, Power cord.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  Output Voltage Min

                                                                                                  -20V

                                                                                                  Output Current Min

                                                                                                  500mA

                                                                                                  Power Rating

                                                                                                  35W

                                                                                                  Supply Voltage Max

                                                                                                  253VAC

                                                                                                  Product Range

                                                                                                  E363xA Series

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  No. of Outputs

                                                                                                  3 Output

                                                                                                  Output Voltage Max

                                                                                                  20V

                                                                                                  Output Current Max

                                                                                                  2.5A

                                                                                                  Supply Voltage Min

                                                                                                  103.5VAC

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.