Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36311A CAL
Newark Part No.31AC7507
Product RangeE36300 Series
Technical Datasheet
10 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,414.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,414.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE36311A CAL
Newark Part No.31AC7507
Product RangeE36300 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max6V
Output Current Min0A
Output Current Max5A
Power Rating80W
Supply Voltage Min207V
Supply Voltage Max253V
Manufacturer Warranty3 Years
Product RangeE36300 Series
Plug Type-
SVHCLead
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
80W
Supply Voltage Max
253V
Product Range
E36300 Series
SVHC
Lead
No. of Outputs
3 Output
Output Voltage Max
6V
Output Current Max
5A
Supply Voltage Min
207V
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate