New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      E36312A/GPB/RBP

                      Bench Power Supply, DC, w/Binding Post & GPIB, Programmable, 3 Output, 0 V, 6 V, 0 A, 5 A

                      KEYSIGHT TECHNOLOGIES E36312A/GPB/RBP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36312A/GPB/RBP
                      Newark Part No.15AC9658
                      Product RangeE36300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE36312A/GPB/RBP
                      Newark Part No.15AC9658
                      Product RangeE36300 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max6V
                      Output Current Min0A
                      Output Current Max5A
                      Power Rating80W
                      Supply Voltage Min-
                      Supply Voltage Max230VAC
                      Manufacturer Warranty3 Years
                      Product RangeE36300 Series
                      Plug Type-
                      SVHCLead

                      Product Overview

                      The E36312A/GPB/RBP from Keysight Technologies is an E36300 series triple output programmable DC power supply with recessed binding posts option (not upgradable). Besides the 0.01% load and line regulation. It features more convenient and productive intuitive easy to use front panel interface. The 4.3inch LCD colour display can show the voltage and current of all three channels at the same time and the colour coded channel also simplifies manual set-up. It has low current measurement (<lt/> 80µA), low acoustic noise (<lt/> 50dB), 0.36mV/0.3mA (CH1), 1.5mV/0.1mA (CH2&3) programming resolution and 0.24mV/0.2mA (CH1), 1mV/160µA (CH2), 1mV/80µA (CH3) readback resolution. The E36312A features data logger, output sequencing, output LIST mode, auto series/parallel mode, convenient front and rear output terminals, improved measurement accuracy with 4-wire sensing, front panel USB, digital I/O port & electrically isolated outputs.

                      • 80W power output, 0 to 6V/0 to 5A (CH1), 0 to 25V/0 to 1A (CH2), 0 to 25V/ 0 to 1A (CH3) DC output
                      • More test throughput via connectivity and low current measurement (<lt/> 80µA)
                      • More protection for device under test (DUT), 100, 115 or 230V AC input (±10%), 47 to 63Hz, 250VA
                      • Two individual knobs for voltage and current, less cost and saves space with independent outputs
                      • USB 2.0, LAN, GPIB interface, transient response time of <lt/> 50µsec, built-in battery back-up RTC
                      • UL 61010-1 3rd edition, CAN/CSA-C22.2 no61010-1-12, IEC 61010-1:2010 3rd edition safety approvals
                      • <lt/> 350µVrms/2mVpp output ripple and noise (20Hz to 20MHz) in normal mode voltage
                      • 0.03% +2mV /0.04% + 3mA (CH1), 0.03% +5mV/0.04% +2mA (CH2, 3) programming accuracy
                      • 0.04% +2mV/0.04% + 3mA (CH1), 0.04% + 5mV/0.04% + 3mA (CH2, 3) readback accuracy
                      • 145 x 216 x 367mm (H x W x D) dimension, 8.3Kg weight, 0 to 40°C operating temperature

                      Applications

                      Test & Measurement

                      Contents

                      E36312A DC power supply, AC power cord (based on destination country), 0360-3139 connector-terminal block, 0360-3140 connector terminal block, 0360-3155 connector terminal block.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      80W

                      Supply Voltage Max

                      230VAC

                      Product Range

                      E36300 Series

                      SVHC

                      Lead

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      6V

                      Output Current Max

                      5A

                      Supply Voltage Min

                      -

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.