Quantity | Price |
---|---|
1+ | $3,372.690 |
Product Information
Product Overview
The E36313A/RBP from Keysight Technologies is an E36300 series triple output programmable DC power supply with recessed binding posts option (not upgradable). Besides 0.01% load and line regulation, the E36312A can also maintain a steady output when power line and load changes occur, giving more peace of mind. It features more convenient and productive with intuitive and easy to use front panel interface. The 4.3'' LCD colour display can show voltage and current of all three channels at the same time and the colour coded channel also simplifies manual set-up. It has low acoustic noise (<lt/> 50dB), 0.36mV/0.6mA (CH1), 1.5mV/0.5mA (CH2&3) programming resolution and 0.24mV/0.2mA (CH1), 1mV/320µA (CH2), 1mV/320µA (CH3) readback resolution. It features data logger, output sequencing, output LIST mode, auto series/parallel mode, convenient front and rear output terminals, improved measurement accuracy with 4-wire sensing, front panel USB, digital I/O port and electrically isolated outputs.
- 160W power output, 0 to 6V/0 to 10A (CH1), 0 to 25V/0 to 2A (CH2), 0 to 25V/ 0 to 2A (CH3) DC output
- More test throughput via connectivity and low current measurement (<lt/> 80µA)
- More protection for device under test (DUT), 100, 115 or 230V AC input (±10%), 47 to 63Hz, 250VA
- Two individual knobs for voltage and current, less cost and saves space with independent outputs
- USB 2.0, LAN interface, transient response time of less than 50µsec, built-in battery back-up RTC
- UL 61010-1 3rd edition, CAN/CSA-C22.2 no61010-1-12, IEC 61010-1:2010 3rd edition safety approvals
- <lt/> 350µVrms/2mVpp (CH1), <lt/> 1mVrms/5mVpp (CH2, CH3) ripple & noise (20Hz to 20MHz) in normal mode
- 0.03% +3mV/0.05% + 4mA (CH1), 0.03% +5mV/0.04% +3mA (CH2, 3) programming accuracy
- 0.04% +2mV/0.05% + 5mA (CH1), 0.03% + 5mV/0.04% + 3mA (CH2, 3) readback accuracy
- 145 x 216 x 367mm (H x W x D) dimension, 9.8Kg weight, 0 to 40°C operating temperature
Applications
Test & Measurement
Contents
E36313A DC power supply, AC power cord (based on destination country), 0360-3139 connector-terminal block, 0360-3140 connector terminal block, 0360-3155 connector terminal block.
Technical Specifications
Programmable
0V
0A
160W
230VAC
E36300 Series
Lead
3 Output
6V
10A
-
3 Years
-
Technical Docs (1)
Alternatives for E36313A/RBP
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate