| Quantity | Price |
|---|---|
| 1+ | $1,890.400 |
Product Information
Product Overview
The E3640A CAL from Keysight Technologies is an E364xA series 30W, single output programmable DC power supply. It is a stable and reliable power supply for benchtop and basic automated test applications. E3640A provides excellent regulation, fast transient response and built-in GPIB and RS232 interfaces. It is designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications with Keysight Technologies’s quality and reliability. With 0.01% + 3mV and line regulation, power supply is able to maintain a steady output when a power line and load changes occurs. It also specify normal mode voltage noise and low common mode current noise. The low normal mode noise specification assures clean power for precision circuitry applications and the low common mode current provides isolation from power line current injection. Keysight E364xA power supplies specify less than 90msec of voltage settling time at any output load conditions.
- Calibrated programmable DC power supply
- DC output rating is 0 to 8V/3A or 0 to 20V/1.5A
- AC input voltage is 115VAC ±10% (std)
- Highly visible vacuum fluorescent display, selectable dual range provides flexibility & convenience
- Store and recall up to five different operating status in non- volatile storage locations
- Electronic calibration from the front panel, rear output and sensing terminals
- Set the overvoltage protection and enable the overvoltage protection circuit
- Rotary knob for quick, analogue control of voltage/current, cooling fan with automatic speed control
- Versatile binding posts offer flexibility to use safety test leads, banana plugs or stripped wires
- Dimension (without bumper) is 212.6mm W x 88.5mm H x 348.3mm D & weight is 5.3Kg
Applications
Test & Measurement
Contents
E3640A programmable DC power supply, User’s & service guide, Product reference CD, AC power cord.
Technical Specifications
Programmable
0V
1.5A
30W
253VAC
E364xA Series
No SVHC (17-Jan-2023)
1 Output
20V
3A
90VAC
1 Year
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate