New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      E3641A CAL DU

                      Bench Power Supply, Calibrated w/D & U, Programmable, 1 Output, 0 V, 60 V, 500 mA, 800 mA

                      KEYSIGHT TECHNOLOGIES E3641A CAL DU
                      KEYSIGHT TECHNOLOGIES E3641A CAL DU
                      KEYSIGHT TECHNOLOGIES E3641A CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE3641A CAL DU
                      Newark Part No.12AC5792
                      Product RangeE364xA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,017.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,017.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE3641A CAL DU
                      Newark Part No.12AC5792
                      Product RangeE364xA Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max60V
                      Output Current Min500mA
                      Output Current Max800mA
                      Power Rating30W
                      Supply Voltage Min103.5VAC
                      Supply Voltage Max253VAC
                      Manufacturer Warranty1 Year
                      Product RangeE364xA Series
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The E3641A CAL DU from Keysight Technologies is an E364xA series 30W, single output programmable DC power supply. It is a stable and reliable power supply for benchtop and basic automated test applications. E3641A provides excellent regulation, fast transient response and built-in GPIB and RS232 interfaces. It is designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications with Keysight Technologies’s quality and reliability. With 0.01% + 3mV and line regulation, power supply is able to maintain a steady output when a power line and load changes occurs. It also specify normal mode voltage noise and low common mode current noise. The low normal mode noise specification assures clean power for precision circuitry applications and the low common mode current provides isolation from power line current injection. Keysight E364xA power supplies specify less than 90msec of voltage settling time at any output load conditions.

                      • Calibrated with data and uncertainties programmable DC power supply
                      • DC output rating is 0 to 35V/0.8A or 0 to 60V/0.5A
                      • AC input voltage is 115VAC ±10% (std)
                      • Highly visible vacuum fluorescent display, selectable dual range provides flexibility & convenience
                      • Store and recall up to five different operating status in non- volatile storage locations
                      • Electronic calibration from the front panel, rear output and sensing terminals
                      • Set the overvoltage protection and enable the overvoltage protection circuit
                      • Rotary knob for quick, analogue control of voltage/current, cooling fan with automatic speed control
                      • Versatile binding posts offer flexibility to use safety test leads, banana plugs or stripped wires
                      • Dimension (without bumper) is 212.6mm W x 88.5mm H x 348.3mm D & weight is 5.2Kg

                      Applications

                      Test & Measurement

                      Contents

                      E3641A programmable DC power supply, User’s & service guide, Product reference CD, AC power cord.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      500mA

                      Power Rating

                      30W

                      Supply Voltage Max

                      253VAC

                      Product Range

                      E364xA Series

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      60V

                      Output Current Max

                      800mA

                      Supply Voltage Min

                      103.5VAC

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.