Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B/3L5
Newark Part No.52R9655
Product RangeENA Vector
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89,601.770 |
Price for:Each
Minimum: 1
Multiple: 1
$89,601.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE5061B/3L5
Newark Part No.52R9655
Product RangeENA Vector
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeENA Vector
External Height235mm
External Width432mm
External Depth296mm
Weight14kg
Manufacturer Warranty3 Years
SVHCLead
Product Overview
E5061B/3L5 is an ENA Series LF-RF network analyzer with DC bias source, 5Hz to 30MHz. It is a general-purpose network analyzer with comprehensive functionality to support network and impedance measurements for electronic devices from LF to RF. The E5061B is the ideal solution for applications in industries such as wireless communications, aerospace and defense, computer, medical, automotive, CATV, plus many more.
- 50 ohm S-parameter test set
- Gain-phase test port (1Mohm/50 ohm inputs)
Technical Specifications
Spectrum Analyzer Type
Bench
External Height
235mm
External Depth
296mm
Manufacturer Warranty
3 Years
Product Range
ENA Vector
External Width
432mm
Weight
14kg
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate