New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Print Page

                      EDU33212A-DEMO

                      Function Generator, 1 Channel, 20 MHz, AM, BPSK, FM, FSK, PM, PWM, DEMO

                      KEYSIGHT TECHNOLOGIES EDU33212A-DEMO
                      KEYSIGHT TECHNOLOGIES EDU33212A-DEMO
                      KEYSIGHT TECHNOLOGIES EDU33212A-DEMO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoEDU33212A-DEMO
                      Newark Part No.60AJ3751
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Please contact us for latest stock details.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoEDU33212A-DEMO
                      Newark Part No.60AJ3751
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeFunction
                      No. of Channels1 Channel
                      Product Range-
                      Bandwidth20MHz
                      Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM
                      Manufacturer Warranty-
                      Plug Type-
                      SVHCLead

                      Product Overview

                      EDU33212A-DEMO dual channel function / arbitrary waveform generator provides uncompromising performance for dual channel synchronized test output signals. EDU33212A smart bench essentials waveform and function generator with powerful waveform builder software.

                      • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
                      • Near new condition, with all original accessories showing only slight signs of handling
                      • All operation and functions are comparable to a unit that is brand new
                      • 20MHz, dual-channel function/arbitrary waveform generator
                      • 7inch color display for simultaneous parameter set up, signal viewing and editing
                      • Six built-in modulation types and 17 popular waveforms to simulate common application for testing
                      • 16bit arbitrary waveform capability with memory of up to 8M samples per channel
                      • Two independent channels that can be coupled in amplitude and frequency
                      • Excellent usability
                      • Front-panel USB thumb drive port for file management
                      • External triggering
                      • USB and LAN IO interface for remote connectivity
                      • PathWave BenchVue software included to enable full potential with PC control

                      Contents

                      Waveform generator, AC power cord (based on destination country).

                      Technical Specifications

                      Signal Generator Type

                      Function

                      Product Range

                      -

                      Signal Generator Modulation

                      AM, BPSK, FM, FSK, PM, PWM

                      Plug Type

                      -

                      No. of Channels

                      1 Channel

                      Bandwidth

                      20MHz

                      Manufacturer Warranty

                      -

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.