Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoJ7204B/002
Newark Part No.74Y9790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68,816.990 |
Price for:Each
Minimum: 1
Multiple: 1
$68,816.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoJ7204B/002
Newark Part No.74Y9790
Technical Datasheet
RF Test Component TypeAttenuation Control Unit
Frequency18GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithMulti-channel Multi-technology Wireless Components
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
RF Test Component Type
Attenuation Control Unit
Impedance
-
For Use With
Multi-channel Multi-technology Wireless Components
SVHC
No SVHC (17-Jan-2023)
Frequency
18GHz
Continuous RF Input Power Max
1W
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate