New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSOS254A

                      MSO / MDO Oscilloscope, Infiniium S-Series, 4 Analogue, 16 Digital, 2.5 GHz, 20 GSPS, 200 Mpts

                      KEYSIGHT TECHNOLOGIES MSOS254A
                      KEYSIGHT TECHNOLOGIES MSOS254A
                      KEYSIGHT TECHNOLOGIES MSOS254A
                      KEYSIGHT TECHNOLOGIES MSOS254A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOS254A
                      Newark Part No.38AH5857
                      Product RangeInfiniium S-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$85,903.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $85,903.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOS254A
                      Newark Part No.38AH5857
                      Product RangeInfiniium S-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniium S-Series
                      Scope Channels4 Analogue, 16 Digital
                      Bandwidth2.5GHz
                      Sampling Rate20GSPS
                      Display Memory Depth200 Mpts
                      Calculated Rise Time172ps
                      Scope Display TypeXGA Touch Screen LCD Color
                      Kit ContentsMSO, Passive Probes, Power Cord, Panel Cover, BNC Cal Cable, Keyboard/Mouse, User Guide, Logic Probe
                      Manufacturer Warranty1 Year
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      • Infiniium S-Series mixed signal oscilloscope (MSO) with 2.5GHz bandwidth
                      • 4 analogue plus 16 digital channels, 10bit ADC
                      • Superior signal integrity with an average system ENOB of 7.4bits at full bandwidth
                      • Achieves up to 16bits of vertical resolution with advanced system architecture
                      • Powerful, flexible Infiniium user interface
                      • 15” capacitive touch screen with multi-touch, easygrab handle and re-sizing touch fields
                      • 240GB removable SSD
                      • 6 USB port and Ethernet 10/100/1000bT ports for LAN connectivity
                      • 3GHz quad-core Intel i5 processor with 8GB of RAM
                      • DisplayPort and VGA out for simultaneous display support

                      Contents

                      Oscilloscope, Four N2873A 500MHz passive probes, Probe accessory pouch, Localized power cord, Front panel cover, 8GHz BNC calibration cable, Keyboard, Mouse, User guide, Programmer’s guide, 16-channel flying lead logic probe and calibration fixture.

                      Technical Specifications

                      Product Range

                      Infiniium S-Series

                      Bandwidth

                      2.5GHz

                      Display Memory Depth

                      200 Mpts

                      Scope Display Type

                      XGA Touch Screen LCD Color

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      No SVHC (17-Jan-2023)

                      Scope Channels

                      4 Analogue, 16 Digital

                      Sampling Rate

                      20GSPS

                      Calculated Rise Time

                      172ps

                      Kit Contents

                      MSO, Passive Probes, Power Cord, Panel Cover, BNC Cal Cable, Keyboard/Mouse, User Guide, Logic Probe

                      Plug Type

                      -

                      Technical Docs (2)

                      Application Note EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.