| Quantity | Price | 
|---|---|
| 1+ | $11,530.720 | 
Product Information
Product Overview
MSOX3012G is an InfiniiVision 3000G X-Series mixed signal oscilloscope (MSO). With the best in usability, a comprehensive front panel with quick access buttons, easy-to-use touch operation or mouse-based control through direct connection or web-based UI, the InfiniiVision 3000G X-series oscilloscope enables to work in whatever way is best for you.
- 2 + 16 input channels, 100MHz bandwidth
 - 8.5inch capacitive touch screen/gesture enabled TFT LCD
 - Calculated rise time (10 to 90%) is greater than or equal to 3.5ns
 - Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S and USB-PD
 - High performance mask and measurement limit testing enabled in hardware
 - Frequency response analysis (bode plots)
 - Waveform & measurement histograms
 - Built-in function/arbitrary waveform generator
 - HDTV video analysis and LAN/VGA I/O communication
 - PathWave BenchVue oscilloscope software for control, automation and offline analysis
 
Contents
MSO, N2843A passive probe 500MHz, N2756A 16 digital channel MSO cable, Standard secure erase, Interface and built-in help language support, Certificate of calibration, Power cord.
Technical Specifications
InfiniiVision 3000G X Series
100MHz
4 Mpts
TFT LCD Capacitive Touch Screen
3 Years
Lead
2+16 Channel
5GSPS
3.5ns
N2843A 500MHz Passive Probe, N2756A 16 CH Digital MSO Probe, Certificate of Calibration, Power Cord
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate