Quantity | Price |
---|---|
1+ | $48,826.680 |
Product Information
Product Overview
The MSOX6004A CAL DU from Keysight Technologies is an infiniiVision 6000 X-series mixed signal oscilloscope with 4 analogue channel and 16 digital channel. The InfiniiVision 6000 X-Series now integrates six instruments in one to establish a new integration standard such as oscilloscope, 16 digital channels (mixed signal), serial protocol analyzer, dual-channel 20MHz function/arbitrary waveform generator, 3 digit voltmeter and 10-digit counter with totalizer. With an innovative all-new front-end ASIC, the 6000 X-Series achieves a 210μVrms noise floor at 1mV/div for 6GHz bandwidth or 115μVrms noise floor at 1mV/div for 1GHz bandwidth, helps with most precise measurements. MSOX6004A has 450,000wfms/sec update rate coupled with the exclusive hardware-based InfiniiScan Zone touch trigger provide unprecedented visualization power. It has 12inch multi-touch capacitive touch screen with gesture support TFT LCD, optional jitter/real-time eye analysis and standard histogram and colour grade.
- Calibrated with data and uncertainties mixed signal oscilloscope
- Maximum sampling rate is 20GSa/s, maximum memory depth is 4Mpts
- Standard USB 2.0, LAN, video (GPIB option), USB mouse, keyboard and microphone support
- Enhanced FFT, search/navigate, advanced math functions, limit/mask test (option)
- I2C/SPI, RS232/UART, CAN, CAN FD, LIN, SENT, FlexRay, I2S, MIL-STD1553, ARINC429, USB 2.0 protocol
- Standard multi-language voice control
- Standard segment memory with event lister is powered by MegaZoom IV smart memory technology
- Power voltage range from 100V to 120V, 50/60/400Hz, 100V to 240V, 50/60Hz ± 10% auto ranging
- Operating temperature range from 0°C to 50°C
- Dimension is 425mm W x 288mm H x 148mm D, weight is 6.8Kg
Applications
Test & Measurement
Contents
MSOX6004A oscilloscope, Certificate of calibration, One N2894A 700-MHz passive probe (10:1 attenuation) per channel, One N2756A 16-digital-channel MSO cable, Localized interface front panel overlay and built-in help system in help, Voice control support, Localized power cord, Front-panel cover, Documentation CD.
Technical Specifications
InfiniiVision 6000 X-Series
1GHz
4 Mpts
SVGA Touch Screen LCD Color
3 Years
Lead
4+16 Channel
20GSPS
350ps
One 700MHz N2894A Passive Probe Per Channel(10:1), N2756A MSO Cable, Certificate of Calibration
US
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate