Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1918A/100
Newark Part No.59M9204
Product RangeU2000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1918A/100
Newark Part No.59M9204
Product RangeU2000 Series
Technical Datasheet
Software TypePC licensing (Power Analysis Manager Software)
Software EditionFull
For Use WithKeysight U2000 Series USB Power Sensors & N1911A/2A & N8262A P-Series Power Meters
License TypePerpetual
Media Type-
Software Language-
Supported OSWindows
Product RangeU2000 Series
SVHCTo Be Advised
Technical Specifications
Software Type
PC licensing (Power Analysis Manager Software)
For Use With
Keysight U2000 Series USB Power Sensors & N1911A/2A & N8262A P-Series Power Meters
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
Software Edition
Full
License Type
Perpetual
Software Language
-
Product Range
U2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate