2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Rack Mount Kits
                      Print Page

                      N2111A

                      Rack Mount Kit, Rack Mount Kit, Keysight InfiniiVision 6000 X-Series Oscilloscopes

                      KEYSIGHT TECHNOLOGIES N2111A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN2111A
                      Newark Part No.49Y0975
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$1,136.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,136.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN2111A
                      Newark Part No.49Y0975
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeRack Mount Kit
                      For Use WithKeysight InfiniiVision 6000 X-Series Oscilloscopes
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      N2111A is a rack mount kit for 6000 X-Series oscilloscopes. The rack mount kit provides a support shelf and hardware for mounting Keysight 6000 X-Series Oscilloscopes into Electronic Industries Association (EIA) standard 19-inch (487-mm) rack cabinets. The N2111A rack mount kit requires 7U of vertical rack space.

                      Contents

                      Rack kit tray, Top bracket, 2x rail, rack mount, 2x side trim plate, Top trim plate, Bottom trim plate assembly, 3x (screw, machine, pan head, with washer, Torx T20 M4 x 0.7, 18mm), 4x (screw, machine, pan head Philips, 10-32 x 0.5in), 12x Nut, sheet metal, 10-32 x 0.5, 8x (screw, special, pan head, Philips, 10-32 x 0.625in).

                      Technical Specifications

                      Accessory Type

                      Rack Mount Kit

                      Product Range

                      -

                      For Use With

                      Keysight InfiniiVision 6000 X-Series Oscilloscopes

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)