| Quantity | Price |
|---|---|
| 1+ | $6,718.550 |
Product Information
Product Overview
The N3306A CAL D from Keysight Technologies is a N3300 series 600W DC electronic load module for use in either the N3300A or N3301A electronic load mainframe in system applications. The N3306A load module is fast and accurate for programming in constant current, constant voltage or constant resistance modes or for making voltage, current or power measurements. The N3306A can also digitize waveforms. The N3306A electronic load provides fast operation and the accurate programming and read-back needed for high-volume DC power supply test systems. GPIB, RS232 and manual use of the front panel all provide complete control of the electronic load.
- Calibrated with data DC electronic load
- Input rating is 0V to 60V, 0A to 120A
- Constant current mode is 12A/120A(low/high range), 10mA(regulation), 15mA/37.5mA(low/high accuracy)
- Constant voltage mode is 6V/60V(low/high range), 20mV(regulation), 3mV/8mV(low/high accuracy)
- Increase test system throughput
- Increase system flexibility and reliability
- Stable operation down to zero volts, DC connection terminal for ATE applications
- UL 61010B-1, IEC 61010-1/EN 61010-1, CSA C22.2 no. 1010.1 regulatory compliance
- Net weight is 4.6Kg
Applications
Test & Measurement
Technical Specifications
N3300 Series
Programmable
60V
1 Year
600W
0V
120A
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate