| Quantity | Price |
|---|---|
| 1+ | $6,161.870 |
Product Information
Product Overview
The N5770A CAL D from Keysight Technologies is a N5700 series 150V, 10A, 1500W system DC power supply. It provides stable output power, built-in voltage and current measurement, This economical, high density 1U rack mount supply features remote access and control, simplify system connections, extensive device protection, easy front-panel operation, easy system integration and configuration, command compatibility, analogue programming and monitoring, universal AC input, automatically operated from any AC mains input, 16 volatile memory locations to store-recall states, GPIB, USB 2.0, 10/100 LAN I/O interfaces to simplify and accelerate test-system development for R&D, design validation and manufacturing engineers in the aerospace/defence, automotive, component and communications industries. It has European Low Voltage Directive 73/23/EEC, US and Canadian safety standards and any LEDs used in this product are Class 1 as per IEC 825-1 safety standards.
- Calibrated with data DC power supply, up to 4 units/2 units can be connected parallel /series mode
- Built-in Web server requires Internet Explorer 5+ or Netscape 6.2+
- Output ripple and noise of 100mV (CV p-p²), 12mV (CV rms³), load effect of 17mV, 7mA
- Source effect of 17mV, 3mA, programming accuracy of 0.05%+75mV & 0.1%+10mA
- Measurement accuracy of 0.1%+150mV, 0.1%+30mA, ≤2ms load transient recovery time
- 0.15s (up, full load), 0.15s (down, full load) & 2s (down, no load) output response time
- 100 to 240VAC, 50/60Hz nominal input, 21A at 100VAC and 11A at 200VAC nominal input current at 1500W
- Efficiency of 77% to 88% for 1500W, inrush current <50 A for 1500W
- Operating temperature 0°C to 40°C at 100% load
- Dimensions 43.6mm x 422.8mm x 432.8mm (H x Wx D), weight of 8.5Kg at 1500W
Applications
Test & Measurement
Contents
N5770A power supply, Unterminated power cords, AC input cover, DB25 subminiature connector plug, Shield assembly, Documentation set, Certificate of calibration, Automation-ready CD-ROM.
Technical Specifications
Programmable
10A
No SVHC (17-Jan-2023)
1 Output
N5700 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate