Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6314A
Newark Part No.51J9374
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $645.100 |
Price for:Each
Minimum: 1
Multiple: 1
$645.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6314A
Newark Part No.51J9374
Technical Datasheet
Accessory TypeRF Cable
For Use WithKeysight E5063A ENA Series Network Analyzers
Product Range-
SVHCLead
Product Overview
The N6314A from Keysight Technologies is a 610mm (24in) precision Type-N male to Type-N male test port cable with a frequency range of DC to 12.4GHz cable.
- Impedance is 50 ohm
Technical Specifications
Accessory Type
RF Cable
Product Range
-
For Use With
Keysight E5063A ENA Series Network Analyzers
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate