Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6734B CAL DU
Newark Part No.12AC5917
Product RangeN6700 Series
Technical Datasheet
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,329.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,329.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6734B CAL DU
Newark Part No.12AC5917
Product RangeN6700 Series
Technical Datasheet
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max35V
Output Current Max1.5A
Product RangeN6700 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The N6734B CAL DU from Keysight Technologies is an Agilent N6730 series 35V, 1.5A, 50W low profile DC modular power system (MPS). This module provides programmable voltage and current, measurement and protection features at a very economical price. The power module features low noise, stable operation & use module in any of the N6700 mainframes, 4 tiers of module performance-mix and match power, performance levels to optimize system for unique needs, fully compliant to LXI Class C specification, connect via GPIB, LAN, or USB, high end module for critical test requirements.
- Calibrated with data and uncertainties modular power system
- Output ripple and noise of 15mV(CV p-p²), 5mV(CV rms³ ), load effect of 11mV, 2mA
- Source effect of 4mV and 1mA, programming accuracy of 0.1%+35mV, 0.15%+20mA
- Voltmeter/ammeter measurement accuracy of 0.1%+35mV/ 0.15%+4mA
- Load transient recovery time is <200µs
- Programming ranges 40mV-35.7V, 5mA-1.53A and programming resolution of 10mV, 2mA
- Measurement resolution of 18mV, 2mA
- Programming temperature coefficient per °C is 0.005%+0.5mV, 0.005%+0.05mA
- Measurement temperature coefficient per °C is 0.01%+0.2mV, 0.01%+0.05mA
- Up-programming and down-programming time with full resistive load is 20ms
Applications
Test & Measurement
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Max
35V
Product Range
N6700 Series
Output Voltage Min
0V
Output Current Max
1.5A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate