Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6746B CAL D
Newark Part No.16AC8782
Product RangeN6700 Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,198.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2,198.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6746B CAL D
Newark Part No.16AC8782
Product RangeN6700 Series
Technical Datasheet
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max100V
Output Current Max1A
Product RangeN6700 Series
Product Overview
The N6746B CAL D from Keysight Technologies is a 100V, 1A, 100W DC power module. The Keysight N6746B DC power module provides programmable voltage and current, measurement and protection features at a very economical price, making this module suitable to power the DUT or to provide power for ATE system resources such as fixture control. This module is used in both the small, multiple output 1U high N6700 low-profile modular power system (for ATE systems) and the multiple output N6705 DC Power analyser (for bench testing). GPIB, LAN, USB and LXI compliance are standard.
- Calibrated with data DC power supply
- Output ripple and noise is 30mVp-p
- Voltage program accuracy is 0.1% + 100mV
- Current programming accuracy is 0.15% + 10mA
- Voltage measurement accuracy is 0.1% + 100mV
- Current measurement accuracy is 0.15% + 2mA
- Transient response is less than 200µs
- Input voltage range from 100VAC to 240VAC, 50/60/400Hz
- Temperature range from 0°C to 55°C
Applications
Test & Measurement
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Max
100V
Product Range
N6700 Series
Output Voltage Min
0V
Output Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate