Quantity | Price |
---|---|
1+ | $3,663.360 |
Product Information
Product Overview
The N6752A CAL DU from Keysight Technologies is a N6750 series 50V, 10A, 100W high-performance, autoranging DC power module. It provides low noise, high accuracy and programming speeds that are up to 10 to 50 times faster than other programmable power supplies. Optional high-speed test extension offers an oscilloscope-like digitizer that increases measurement accuracy when viewing high-speed transient or pulse events within the device-under-test (DUT). This module is used in both the small, multiple output 1U high N6700 low-profile modular power system (for ATE systems) and the multiple output N6705 DC power analyzer (for bench testing). Complies with GPIB, LAN, USB and LXI standards.
- Calibrated with data and uncertainties, up to 4 units/2 units can be connected parallel /series mode
- Acts like many power supplies in one & low noise, high-accuracy sourcing and measurement
- Output ripple and noise of 4.5mV(CV p-p²), 0.35mV(CV rms³ ), load effect of 2mV, 2mA
- Source effect of 1.2mV and 2mA, programming accuracy of 0.06%+25mV, 0.1%+12mA
- Voltmeter/ammeter measurement accuracy of 0.05%+20mV/ 0.1%+4mA
- Load transient recovery time is <100µs
- Programming ranges 20mV-51V, 10mA-10.2A and programming resolution of 3.5mV, 3.25mA
- Programming temperature coefficient per °C is 18ppm+160µV, 100ppm+45µA
- Measurement temperature coefficient per °C is 25ppm+35µV, 60ppm+3µA
- Measurement resolution of 1.8mV, 410µA
Applications
Test & Measurement
Technical Specifications
Programmable
50V
N6700 Series
0V
10A
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate