Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6773A CAL D
Newark Part No.12AC5955
Product RangeN6700 Series
Technical Datasheet
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,143.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3,143.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6773A CAL D
Newark Part No.12AC5955
Product RangeN6700 Series
Technical Datasheet
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max20V
Output Current Max15A
Product RangeN6700 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The N6773A CAL D from Keysight Technologies is an Agilent N6770 series 20V, 15A, 300W low profile DC modular power system (MPS). This module provides programmable voltage and current, measurement and protection features at a very economical price. The power module features low noise, stable operation & use module in any of the N6700 mainframes, 4 tiers of module performance-mix and match power, performance levels to optimize system for unique needs, fully compliant to LXI Class C specification, connect via GPIB, LAN, or USB, high end module for critical test requirements.
- Calibrated with data
- Output ripple and noise of 20mV(CV p-p²), 3mV(CV rms³ ), load effect of 13mV, 6mA
- Source effect of 2mV and 1mA, programming accuracy of 0.1%+20mV, 0.15%+60mA
- Voltmeter/ammeter measurement accuracy of 0.1%+20mV/ 0.15%+15mA
- Load transient recovery time is <250µs
- Programming ranges 30mV-20.4V, 30mA-15.3A and programming resolution of 7mV, 9mA
- Measurement resolution of 10mV, 9mA
- Programming temperature coefficient per °C is 0.01%+0.2mV, 0.01%+0.5mA
- Measurement temperature coefficient per °C is 0.01%+0.2mV, 0.01%+0.5mA
- Up-programming and down-programming time with full resistive load is 20ms
Applications
Test & Measurement
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Max
20V
Product Range
N6700 Series
Output Voltage Min
0V
Output Current Max
15A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate