Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7977A
Newark Part No.06X9546
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29,452.290 |
Price for:Each
Minimum: 1
Multiple: 1
$29,452.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7977A
Newark Part No.06X9546
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0VDC
Output Voltage Max160VDC
Output Current Min0A
Output Current Max12.5A
Power Rating2kW
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0VDC
Output Current Min
0A
Power Rating
2kW
Supply Voltage Max
240VAC
Plug Type
-
No. of Outputs
1 Output
Output Voltage Max
160VDC
Output Current Max
12.5A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate