Product Information
Product Overview
N9000B/507/P07-REFURB is a CXA X-series signal analyzer with 9KHz to 7.5GHz frequency (option 507) and 100KHz to 7.5GHz preamplifier (option P07). It is a low-cost tool for essential signal characterization and provides a solid foundation for cost-effective testing in general-purpose and educational applications. N9000B is a CXA signal analyzer with multi-touch feature. It performs essential measurements such as spur searches and distortion analysis. Signal analyzer is crafted for essential signal characterization for industrial communications and IoT. This is a reliable spectrum and signal analysis platform to address versatile needs: from RF design verification, engineering, manufacturing, and repair service. Keysight N9000B CXA is primarily a general purpose spectrum analyzer, which helps you to characterize the most fundamental parameters of an wireless transmitter, such as if its center frequency, drift; output power, or occupied bandwidth; or its in-band or out-band spurious.
- Flexible, scalable test platform
- High performance dual core 64bit CPU, 8GB RAM, 160 GB removable solidstate drive
- Add dependable signal analysis to manual and automated manufacturing test systems
- Windows 10 operating system
- Benchtop type
- Add crucial functionality with X-Series measurement applications
- Built-in help document
- Resolution bandwidth of 1Hz to 8MHz
Contents
Signal analyzer, Spectrum analyzer measurement application, Dual-core, high-performance processor, Frequency reference, 10MHz analysis bandwidth, Enhanced phase noise, Microsoft Windows 10 operating system, Benchtop configuration, Multi-language user interface, User’s guide (included in the CXA’s embedded help system), Power cord.
Technical Specifications
Bench
177mm
368mm
3 Years
To Be Advised
9kHz to 7.5GHz
426mm
15.4kg
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate