Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9054C/1TP
Newark Part No.16AC3900
Product RangePXA X Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9054C/1TP
Newark Part No.16AC3900
Product RangePXA X Series
Technical Datasheet
Software TypeVector Modulation Analysis
Software Edition-
For Use WithKeysight Technologies CXA X-Series Signal Analyzers
License TypeTransportable
Media Type-
Software LanguageMulti Language
Supported OSWindows
Product RangePXA X Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The N9054C/1TP from Keysight Technologies is a transportable perpetual license for N9054C vector modulation analysis. This fixed perpetual license allows user to run the application in the X-Series analyzer in which it is initially installed and it may be transferred from one X-Series analyzer to another.
Technical Specifications
Software Type
Vector Modulation Analysis
For Use With
Keysight Technologies CXA X-Series Signal Analyzers
Media Type
-
Supported OS
Windows
SVHC
No SVHC (17-Jan-2023)
Software Edition
-
License Type
Transportable
Software Language
Multi Language
Product Range
PXA X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
